
GCM1885C2A221GA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C2A221GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A221GA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A221GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A221GA16D |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56700 | $5.67 |
50 | $0.39420 | $19.71 |
100 | $0.34160 | $34.16 |
500 | $0.25372 | $126.86 |
1,000 | $0.22671 | $226.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19004 | $760.16 |
8,000 | $0.17477 | $1,398.16 |
12,000 | $0.16713 | $2,005.56 |
20,000 | $0.15866 | $3,173.20 |
28,000 | $0.15371 | $4,303.88 |
40,000 | $0.14895 | $5,958.00 |
48,000 | $0.14669 | $7,041.12 |
96,000 | $0.13910 | $13,353.60 |
100,000 | $0.13870 | $13,870.00 |