
GCM1885C2A161GA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A161GA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A161GA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A161GA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A161GA16J |
Description | CAP CER 160PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A161GA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.54300 | $5.43 |
| 50 | $0.37820 | $18.91 |
| 100 | $0.32800 | $32.80 |
| 500 | $0.24302 | $121.51 |
| 1,000 | $0.21697 | $216.97 |
| 2,500 | $0.18952 | $473.80 |
| 5,000 | $0.17564 | $878.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14931 | $1,493.10 |
| 20,000 | $0.13862 | $2,772.40 |
| 30,000 | $0.13327 | $3,998.10 |
| 50,000 | $0.12735 | $6,367.50 |
| 70,000 | $0.12388 | $8,671.60 |
| 100,000 | $0.12055 | $12,055.00 |
| 120,000 | $0.11897 | $14,276.40 |
| 240,000 | $0.11366 | $27,278.40 |
| 250,000 | $0.11338 | $28,345.00 |

