
GCM1885C2A111FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A111FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A111FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A111FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A111FA16J |
Description | CAP CER 110PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A111FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47360 | $23.68 |
| 100 | $0.41190 | $41.19 |
| 500 | $0.30864 | $154.32 |
| 1,000 | $0.27690 | $276.90 |
| 2,500 | $0.24355 | $608.88 |
| 5,000 | $0.22348 | $1,117.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19282 | $1,928.20 |
| 20,000 | $0.19115 | $3,823.00 |
| 30,000 | $0.19027 | $5,708.10 |
| 50,000 | $0.18267 | $9,133.50 |
| 70,000 | $0.17818 | $12,472.60 |
| 100,000 | $0.17386 | $17,386.00 |
| 120,000 | $0.16457 | $19,748.40 |

