
GCM1885C2A101FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A101FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A101FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A101FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A101FA16J |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.62000 | $6.20 |
| 50 | $0.43560 | $21.78 |
| 100 | $0.37770 | $37.77 |
| 500 | $0.28228 | $141.14 |
| 1,000 | $0.25283 | $252.83 |
| 2,500 | $0.22184 | $554.60 |
| 5,000 | $0.21282 | $1,064.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19164 | $1,916.40 |
| 20,000 | $0.17878 | $3,575.60 |
| 30,000 | $0.17234 | $5,170.20 |
| 50,000 | $0.16521 | $8,260.50 |
| 70,000 | $0.16401 | $11,480.70 |
| 100,000 | $0.14840 | $14,840.00 |

