



GCM1885C1H8R2BA16D | |
|---|---|
DigiKey Part Number | 490-14434-2-ND - Tape & Reel (TR) 490-14434-1-ND - Cut Tape (CT) 490-14434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H8R2BA16D |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H8R2BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.79200 | $17.92 |
| 50 | $1.31880 | $65.94 |
| 100 | $1.17240 | $117.24 |
| 500 | $0.92606 | $463.03 |
| 1,000 | $0.84994 | $849.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.71500 | $2,860.00 |
| 8,000 | $0.67390 | $5,391.20 |
| 12,000 | $0.65331 | $7,839.72 |
| 20,000 | $0.63050 | $12,610.00 |
| 28,000 | $0.61716 | $17,280.48 |
| 40,000 | $0.60433 | $24,173.20 |

