



GCM1885C1H8R0CA16D | |
---|---|
DigiKey Part Number | 490-14433-2-ND - Tape & Reel (TR) 490-14433-1-ND - Cut Tape (CT) 490-14433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H8R0CA16D |
Description | CAP CER 8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H8R0CA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08400 | $10.84 |
50 | $0.77680 | $38.84 |
100 | $0.68400 | $68.40 |
500 | $0.52666 | $263.33 |
1,000 | $0.47821 | $478.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41377 | $1,655.08 |
8,000 | $0.35704 | $2,856.32 |
12,000 | $0.33817 | $4,058.04 |
20,000 | $0.33628 | $6,725.60 |
28,000 | $0.30960 | $8,668.80 |
40,000 | $0.30855 | $12,342.00 |
48,000 | $0.29957 | $14,379.36 |
96,000 | $0.29785 | $28,593.60 |