



GCM1885C1H6R8BA16D | |
---|---|
DigiKey Part Number | 490-14432-2-ND - Tape & Reel (TR) 490-14432-1-ND - Cut Tape (CT) 490-14432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H6R8BA16D |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H6R8BA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70800 | $17.08 |
50 | $1.25460 | $62.73 |
100 | $1.02560 | $102.56 |
500 | $0.84770 | $423.85 |
1,000 | $0.71978 | $719.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.69687 | $2,787.48 |
8,000 | $0.63568 | $5,085.44 |
12,000 | $0.63295 | $7,595.40 |
20,000 | $0.62969 | $12,593.80 |
28,000 | $0.56442 | $15,803.76 |
40,000 | $0.56273 | $22,509.20 |
48,000 | $0.55347 | $26,566.56 |