
GCM1885C1H6R0CA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C1H6R0CA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H6R0CA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H6R0CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H6R0CA16D |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H6R0CA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08400 | $10.84 |
50 | $0.77680 | $38.84 |
100 | $0.68400 | $68.40 |
500 | $0.52666 | $263.33 |
1,000 | $0.47821 | $478.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44682 | $1,787.28 |
8,000 | $0.38629 | $3,090.32 |
12,000 | $0.37253 | $4,470.36 |
20,000 | $0.35729 | $7,145.80 |
28,000 | $0.34838 | $9,754.64 |
40,000 | $0.34640 | $13,856.00 |
48,000 | $0.33574 | $16,115.52 |
96,000 | $0.32207 | $30,918.72 |
100,000 | $0.32134 | $32,134.00 |