
GCM1885C1H681FA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C1H681FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H681FA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H681FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H681FA16D |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.62600 | $16.26 |
50 | $1.19060 | $59.53 |
100 | $1.05840 | $105.84 |
500 | $0.83342 | $416.71 |
1,000 | $0.76412 | $764.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72070 | $2,882.80 |
8,000 | $0.63410 | $5,072.80 |
12,000 | $0.61440 | $7,372.80 |
20,000 | $0.59257 | $11,851.40 |
28,000 | $0.57981 | $16,234.68 |
40,000 | $0.56753 | $22,701.20 |
48,000 | $0.56172 | $26,962.56 |
96,000 | $0.54865 | $52,670.40 |