
GRM155C70G225ME11D | |
---|---|
DigiKey Part Number | 490-GRM155C70G225ME11DTR-ND - Tape & Reel (TR) 490-GRM155C70G225ME11DCT-ND - Cut Tape (CT) 490-GRM155C70G225ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C70G225ME11D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C70G225ME11D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60800 | $6.08 |
50 | $0.42360 | $21.18 |
100 | $0.36870 | $36.87 |
500 | $0.27474 | $137.37 |
1,000 | $0.24584 | $245.84 |
2,500 | $0.21549 | $538.73 |
5,000 | $0.19726 | $986.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18590 | $1,859.00 |
20,000 | $0.17331 | $3,466.20 |
30,000 | $0.16701 | $5,010.30 |
50,000 | $0.16002 | $8,001.00 |
70,000 | $0.15594 | $10,915.80 |
100,000 | $0.15202 | $15,202.00 |
120,000 | $0.15016 | $18,019.20 |
240,000 | $0.14389 | $34,533.60 |
250,000 | $0.14356 | $35,890.00 |