



GCM1885C1H470JA16D | |
---|---|
DigiKey Part Number | 490-4960-2-ND - Tape & Reel (TR) 490-4960-1-ND - Cut Tape (CT) 490-4960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H470JA16D |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H470JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84800 | $8.48 |
50 | $0.60100 | $30.05 |
100 | $0.52520 | $52.52 |
500 | $0.39860 | $199.30 |
1,000 | $0.35974 | $359.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25630 | $1,025.20 |
8,000 | $0.23794 | $1,903.52 |
12,000 | $0.22875 | $2,745.00 |
20,000 | $0.21857 | $4,371.40 |
28,000 | $0.21262 | $5,953.36 |
40,000 | $0.20689 | $8,275.60 |
48,000 | $0.20418 | $9,800.64 |
96,000 | $0.19505 | $18,724.80 |
100,000 | $0.19457 | $19,457.00 |