



GCM1885C1H331JA16D | |
|---|---|
DigiKey Part Number | 490-4964-2-ND - Tape & Reel (TR) 490-4964-1-ND - Cut Tape (CT) 490-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H331JA16D |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H331JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69560 | $34.78 |
| 100 | $0.61000 | $61.00 |
| 500 | $0.46566 | $232.83 |
| 1,000 | $0.42119 | $421.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34454 | $1,378.16 |
| 8,000 | $0.32056 | $2,564.48 |
| 12,000 | $0.30855 | $3,702.60 |
| 20,000 | $0.29525 | $5,905.00 |
| 28,000 | $0.28748 | $8,049.44 |
| 40,000 | $0.28000 | $11,200.00 |

