



GCM1885C1H2R2CA16D | |
|---|---|
DigiKey Part Number | 490-13301-2-ND - Tape & Reel (TR) 490-13301-1-ND - Cut Tape (CT) 490-13301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H2R2CA16D |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | GCM1885C1H2R2CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.12600 | $11.26 |
| 50 | $0.81060 | $40.53 |
| 100 | $0.71360 | $71.36 |
| 500 | $0.56942 | $284.71 |
| 1,000 | $0.50036 | $500.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43364 | $1,734.56 |
| 8,000 | $0.39192 | $3,135.36 |
| 12,000 | $0.38577 | $4,629.24 |
| 20,000 | $0.37515 | $7,503.00 |
| 28,000 | $0.36592 | $10,245.76 |
| 40,000 | $0.35704 | $14,281.60 |
| 48,000 | $0.35283 | $16,935.84 |
| 96,000 | $0.34923 | $33,526.08 |

