



GCM1885C1H271JA16D | |
|---|---|
DigiKey Part Number | 490-8005-2-ND - Tape & Reel (TR) 490-8005-1-ND - Cut Tape (CT) 490-8005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H271JA16D |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H271JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20900 | $12.09 |
| 50 | $0.86980 | $43.49 |
| 100 | $0.76790 | $76.79 |
| 500 | $0.59474 | $297.37 |
| 1,000 | $0.54139 | $541.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40417 | $1,616.68 |
| 8,000 | $0.40052 | $3,204.16 |
| 12,000 | $0.39863 | $4,783.56 |
| 20,000 | $0.39647 | $7,929.40 |
| 28,000 | $0.39518 | $11,065.04 |
| 40,000 | $0.38930 | $15,572.00 |
| 48,000 | $0.38483 | $18,471.84 |
| 96,000 | $0.36977 | $35,497.92 |
| 100,000 | $0.36898 | $36,898.00 |

