GCM1885C1H271GA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.37628
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.27203
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H271GA16D

DigiKey Part Number
490-GCM1885C1H271GA16DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1885C1H271GA16D
Description
CAP CER 270PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41561$1,662.44
Manufacturers Standard Package