
GCM1885C1H242GA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C1H242GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H242GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H242GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H242GA16D |
Description | CAP CER 2400PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69800 | $6.98 |
50 | $0.48780 | $24.39 |
100 | $0.42530 | $42.53 |
500 | $0.31908 | $159.54 |
1,000 | $0.28665 | $286.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25998 | $1,039.92 |
8,000 | $0.22429 | $1,794.32 |
12,000 | $0.21507 | $2,580.84 |
20,000 | $0.20487 | $4,097.40 |
28,000 | $0.19872 | $5,564.16 |
40,000 | $0.19317 | $7,726.80 |
48,000 | $0.19045 | $9,141.60 |
96,000 | $0.18142 | $17,416.32 |