22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H220JA16J

DigiKey Part Number
490-GCM1885C1H220JA16JTR-ND - Tape & Reel (TR)
490-GCM1885C1H220JA16JCT-ND - Cut Tape (CT)
490-GCM1885C1H220JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H220JA16J
Description
CAP CER 22PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H220JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H220JA16DMurata Electronics49,305490-4958-1-ND$1.56000Direct
C0603C220J5GACTUKEMET252,381399-C0603C220J5GACTUCT-ND$1.07000Direct
In-Stock: 8,351
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.88800$8.88
50$0.62980$31.49
100$0.55080$55.08
500$0.41798$208.99
1,000$0.37728$377.28
2,500$0.33429$835.72
5,000$0.30842$1,542.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27895$2,789.50
20,000$0.26195$5,239.00
30,000$0.25344$7,603.20
50,000$0.24400$12,200.00
70,000$0.23849$16,694.30
100,000$0.23318$23,318.00
Manufacturers Standard Package