
GCM1885C1H152GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H152GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H152GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H152GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H152GA16D |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H152GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60800 | $6.08 |
| 50 | $0.42760 | $21.38 |
| 100 | $0.37160 | $37.16 |
| 500 | $0.27690 | $138.45 |
| 1,000 | $0.24788 | $247.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22151 | $886.04 |
| 8,000 | $0.19246 | $1,539.68 |
| 12,000 | $0.18396 | $2,207.52 |
| 20,000 | $0.17497 | $3,499.40 |
| 28,000 | $0.16954 | $4,747.12 |
| 40,000 | $0.16443 | $6,577.20 |
| 48,000 | $0.16201 | $7,776.48 |
| 96,000 | $0.15777 | $15,145.92 |

