


GCM1885C1H152FA16D | |
|---|---|
DigiKey Part Number | 490-18206-2-ND - Tape & Reel (TR) 490-18206-1-ND - Cut Tape (CT) 490-18206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H152FA16D |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H152FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.71500 | $7.15 |
| 50 | $0.50480 | $25.24 |
| 100 | $0.43900 | $43.90 |
| 500 | $0.33050 | $165.25 |
| 1,000 | $0.29704 | $297.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25189 | $1,007.56 |
| 8,000 | $0.23294 | $1,863.52 |
| 12,000 | $0.22346 | $2,681.52 |
| 20,000 | $0.21296 | $4,259.20 |
| 28,000 | $0.20682 | $5,790.96 |
| 40,000 | $0.20092 | $8,036.80 |
| 48,000 | $0.19812 | $9,509.76 |
| 96,000 | $0.18870 | $18,115.20 |
| 100,000 | $0.18820 | $18,820.00 |

