



GCM1885C1H121JA16D | |
|---|---|
DigiKey Part Number | 490-11957-2-ND - Tape & Reel (TR) 490-11957-1-ND - Cut Tape (CT) 490-11957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H121JA16D |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H121JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.57060 | $28.53 |
| 100 | $0.49820 | $49.82 |
| 500 | $0.37654 | $188.27 |
| 1,000 | $0.33897 | $338.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27476 | $1,099.04 |
| 8,000 | $0.25453 | $2,036.24 |
| 12,000 | $0.24440 | $2,932.80 |
| 20,000 | $0.23318 | $4,663.60 |
| 28,000 | $0.22662 | $6,345.36 |
| 40,000 | $0.22032 | $8,812.80 |

