
KC355LD7LQ474KV01L | |
---|---|
DigiKey Part Number | 490-KC355LD7LQ474KV01LTR-ND - Tape & Reel (TR) 490-KC355LD7LQ474KV01LCT-ND - Cut Tape (CT) 490-KC355LD7LQ474KV01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355LD7LQ474KV01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC355LD7LQ474KV01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.88000 | $24.88 |
10 | $17.32500 | $173.25 |
50 | $14.32320 | $716.16 |
100 | $11.66370 | $1,166.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $10.48790 | $4,195.16 |
800 | $10.32513 | $8,260.10 |
1,200 | $10.24261 | $12,291.13 |
2,000 | $10.19720 | $20,394.40 |
2,800 | $10.12774 | $28,357.67 |
4,000 | $10.10099 | $40,403.96 |