



GCM1885C1H100FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H100FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H100FA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H100FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H100FA16D |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H100FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20000 | $12.00 |
| 50 | $0.86320 | $43.16 |
| 100 | $0.76210 | $76.21 |
| 500 | $0.58982 | $294.91 |
| 1,000 | $0.53686 | $536.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43880 | $1,755.20 |
| 8,000 | $0.42632 | $3,410.56 |
| 12,000 | $0.42152 | $5,058.24 |
| 20,000 | $0.40484 | $8,096.80 |
| 28,000 | $0.39510 | $11,062.80 |
| 40,000 | $0.38661 | $15,464.40 |

