
GCM155R72A681KA37J | |
---|---|
DigiKey Part Number | 490-GCM155R72A681KA37JTR-ND - Tape & Reel (TR) 490-GCM155R72A681KA37JCT-ND - Cut Tape (CT) 490-GCM155R72A681KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R72A681KA37J |
Description | CAP CER 680PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R72A681KA37J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13460 | $6.73 |
100 | $0.11410 | $11.41 |
500 | $0.08030 | $40.15 |
1,000 | $0.06996 | $69.96 |
2,500 | $0.05909 | $147.72 |
5,000 | $0.05258 | $262.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03899 | $1,949.50 |
100,000 | $0.03888 | $3,888.00 |
150,000 | $0.02945 | $4,417.50 |