470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R72A471KA37J

DigiKey Part Number
490-GCM155R72A471KA37JTR-ND - Tape & Reel (TR)
490-GCM155R72A471KA37JCT-ND - Cut Tape (CT)
490-GCM155R72A471KA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R72A471KA37J
Description
CAP CER 470PF 100V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R72A471KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492,190
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
50$0.13820$6.91
100$0.11760$11.76
500$0.08304$41.52
1,000$0.07235$72.35
2,500$0.06117$152.93
5,000$0.05446$272.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04643$2,321.50
100,000$0.03066$3,066.00
Manufacturers Standard Package