
LQW15AN2N6G80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN2N6G80DTR-ND - Tape & Reel (TR) 490-LQW15AN2N6G80DCT-ND - Cut Tape (CT) 490-LQW15AN2N6G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N6G80D |
Description | FIXED IND 2.6NH 1.95A 35 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.6 nH Unshielded Wirewound Inductor 1.95 A 35mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N6G80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 14.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.06100 | $10.61 |
| 100 | $0.87390 | $87.39 |
| 1,000 | $0.71848 | $718.48 |
| 5,000 | $0.62676 | $3,133.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.60282 | $6,028.20 |
| 20,000 | $0.56846 | $11,369.20 |
| 30,000 | $0.54930 | $16,479.00 |
| 50,000 | $0.52610 | $26,305.00 |
| 70,000 | $0.51138 | $35,796.60 |
| 100,000 | $0.49623 | $49,623.00 |

