220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R72A221KA37D

DigiKey Part Number
490-4909-2-ND - Tape & Reel (TR)
490-4909-1-ND - Cut Tape (CT)
490-4909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R72A221KA37D
Description
CAP CER 220PF 100V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R72A221KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175,115
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
50$0.14140$7.07
100$0.11920$11.92
500$0.08418$42.09
1,000$0.07350$73.50
2,500$0.06216$155.40
5,000$0.05536$276.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03604$360.40
20,000$0.03560$712.00
30,000$0.03537$1,061.10
50,000$0.03510$1,755.00
70,000$0.03495$2,446.50
100,000$0.03479$3,479.00
120,000$0.03472$4,166.40
240,000$0.03446$8,270.40
250,000$0.03445$8,612.50
Manufacturers Standard Package