
GCM155R72A152KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155R72A152KA37DTR-ND - Tape & Reel (TR) 490-GCM155R72A152KA37DCT-ND - Cut Tape (CT) 490-GCM155R72A152KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R72A152KA37D |
Description | CAP CER 1500PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R72A152KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12330 | $12.33 |
| 500 | $0.08714 | $43.57 |
| 1,000 | $0.07597 | $75.97 |
| 2,500 | $0.06423 | $160.57 |
| 5,000 | $0.05719 | $285.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04995 | $499.50 |
| 20,000 | $0.04534 | $906.80 |
| 30,000 | $0.04303 | $1,290.90 |
| 50,000 | $0.04049 | $2,024.50 |
| 70,000 | $0.03900 | $2,730.00 |
| 100,000 | $0.03756 | $3,756.00 |

