
RDE5C1H563J2S1H03A | |
---|---|
DigiKey Part Number | 490-RDE5C1H563J2S1H03ACT-ND - Cut Tape (CT) 490-RDE5C1H563J2S1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H563J2S1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H563J2S1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.13000 | $41.30 |
50 | $3.17600 | $158.80 |
100 | $2.88210 | $288.21 |
500 | $2.38578 | $1,192.89 |
1,000 | $2.23257 | $2,232.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.13182 | $4,263.64 |
4,000 | $2.02243 | $8,089.72 |
6,000 | $1.95511 | $11,730.66 |
10,000 | $1.88707 | $18,870.70 |
14,000 | $1.88194 | $26,347.16 |
20,000 | $1.86331 | $37,266.20 |
24,000 | $1.84764 | $44,343.36 |