
GCM155R71H471KA37J | |
---|---|
DigiKey Part Number | 490-GCM155R71H471KA37JTR-ND - Tape & Reel (TR) 490-GCM155R71H471KA37JCT-ND - Cut Tape (CT) 490-GCM155R71H471KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H471KA37J |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H471KA37J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23900 | $2.39 |
50 | $0.15800 | $7.90 |
100 | $0.13500 | $13.50 |
500 | $0.09566 | $47.83 |
1,000 | $0.08364 | $83.64 |
2,500 | $0.07102 | $177.55 |
5,000 | $0.06330 | $316.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03515 | $1,757.50 |
100,000 | $0.03484 | $3,484.00 |
150,000 | $0.03468 | $5,202.00 |
250,000 | $0.03449 | $8,622.50 |
350,000 | $0.03438 | $12,033.00 |
500,000 | $0.03427 | $17,135.00 |
600,000 | $0.03422 | $20,532.00 |