
MAX17499BEUB+T | |
|---|---|
DigiKey Part Number | MAX17499BEUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17499BEUB+T |
Description | IC REG CTRLR BOOST/SEPIC 10UMAX |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX17499BEUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 24V | |
Frequency - Switching | 50kHz ~ 2.5MHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |

