
GCM155R71H272KA37D | |
---|---|
DigiKey Part Number | 490-GCM155R71H272KA37DTR-ND - Tape & Reel (TR) 490-GCM155R71H272KA37DCT-ND - Cut Tape (CT) 490-GCM155R71H272KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H272KA37D |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H272KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17300 | $1.73 |
50 | $0.11360 | $5.68 |
100 | $0.09630 | $9.63 |
500 | $0.06718 | $33.59 |
1,000 | $0.05828 | $58.28 |
2,500 | $0.04900 | $122.50 |
5,000 | $0.04480 | $224.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03608 | $360.80 |
20,000 | $0.03332 | $666.40 |
30,000 | $0.03154 | $946.20 |
50,000 | $0.03083 | $1,541.50 |
70,000 | $0.02841 | $1,988.70 |
100,000 | $0.02730 | $2,730.00 |
120,000 | $0.02677 | $3,212.40 |
240,000 | $0.02500 | $6,000.00 |
250,000 | $0.02491 | $6,227.50 |