
GCM155R71H123KA55D | |
|---|---|
DigiKey Part Number | 490-GCM155R71H123KA55DTR-ND - Tape & Reel (TR) 490-GCM155R71H123KA55DCT-ND - Cut Tape (CT) 490-GCM155R71H123KA55DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H123KA55D |
Description | CAP CER 0.012UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H123KA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 50 | $0.15020 | $7.51 |
| 100 | $0.12730 | $12.73 |
| 500 | $0.08990 | $44.95 |
| 1,000 | $0.07848 | $78.48 |
| 2,500 | $0.06654 | $166.35 |
| 5,000 | $0.05938 | $296.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03576 | $357.60 |
| 20,000 | $0.03532 | $706.40 |
| 30,000 | $0.03510 | $1,053.00 |
| 50,000 | $0.03484 | $1,742.00 |
| 70,000 | $0.03468 | $2,427.60 |
| 100,000 | $0.03453 | $3,453.00 |
| 120,000 | $0.03445 | $4,134.00 |
| 240,000 | $0.03420 | $8,208.00 |
| 250,000 | $0.03418 | $8,545.00 |

