GCM155R71H103JA55D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46080
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46080
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,494
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 58,752
Unit Price: $3.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 65,581
Unit Price: $1.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13881
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H103JA55D

DigiKey Part Number
490-14352-2-ND - Tape & Reel (TR)
490-14352-1-ND - Cut Tape (CT)
490-14352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H103JA55D
Description
CAP CER 10000PF 50V X7R 0402
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H103JA55D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.