0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71E473KA55J

DigiKey Part Number
490-GCM155R71E473KA55JTR-ND - Tape & Reel (TR)
490-GCM155R71E473KA55JCT-ND - Cut Tape (CT)
490-GCM155R71E473KA55JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71E473KA55J
Description
CAP CER 0.047UF 25V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71E473KA55J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,642
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
50$0.16600$8.30
100$0.14140$14.14
500$0.10030$50.15
1,000$0.08772$87.72
2,500$0.07445$186.12
5,000$0.06653$332.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04902$2,451.00
100,000$0.04563$4,563.00
150,000$0.04393$6,589.50
250,000$0.04204$10,510.00
350,000$0.04094$14,329.00
500,000$0.03988$19,940.00
Manufacturers Standard Package