
GCM155R71E273KA55D | |
---|---|
DigiKey Part Number | 490-17757-2-ND - Tape & Reel (TR) 490-17757-1-ND - Cut Tape (CT) 490-17757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71E273KA55D |
Description | CAP CER 0.027UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E273KA55D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.15100 | $7.55 |
100 | $0.12810 | $12.81 |
500 | $0.09048 | $45.24 |
1,000 | $0.07899 | $78.99 |
2,500 | $0.06697 | $167.43 |
5,000 | $0.05992 | $299.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04480 | $448.00 |
20,000 | $0.04428 | $885.60 |
30,000 | $0.04400 | $1,320.00 |
50,000 | $0.04369 | $2,184.50 |
70,000 | $0.04312 | $3,018.40 |
100,000 | $0.04158 | $4,158.00 |
120,000 | $0.04085 | $4,902.00 |
240,000 | $0.03923 | $9,415.20 |
250,000 | $0.03826 | $9,565.00 |