Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71C683KA55J

DigiKey Part Number
490-GCM155R71C683KA55JTR-ND - Tape & Reel (TR)
490-GCM155R71C683KA55JCT-ND - Cut Tape (CT)
490-GCM155R71C683KA55JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71C683KA55J
Description
CAP CER 0.068UF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71C683KA55J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,725
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.15140$7.57
100$0.12840$12.84
500$0.09072$45.36
1,000$0.07919$79.19
2,500$0.06714$167.85
5,000$0.05991$299.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04649$2,324.50
100,000$0.03836$3,836.00
150,000$0.03733$5,599.50
500,000$0.03635$18,175.00
600,000$0.03588$21,528.00
1,200,000$0.03431$41,172.00
1,250,000$0.03423$42,787.50
Manufacturers Standard Package