
LQH32PB220MN0L | |
---|---|
DigiKey Part Number | 490-LQH32PB220MN0LTR-ND - Tape & Reel (TR) 490-LQH32PB220MN0LCT-ND - Cut Tape (CT) 490-LQH32PB220MN0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PB220MN0L |
Description | FIXED IND 22UH 450MA 972MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 450 mA 972mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PB220MN0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 972mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.28800 | $22.88 |
100 | $1.88430 | $188.43 |
1,000 | $1.54967 | $1,549.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.49045 | $2,980.90 |
4,000 | $1.40541 | $5,621.64 |
6,000 | $1.35798 | $8,147.88 |
10,000 | $1.30055 | $13,005.50 |
14,000 | $1.26409 | $17,697.26 |
20,000 | $1.22659 | $24,531.80 |
50,000 | $1.15865 | $57,932.50 |