
GCM155L8EH333KE07D | |
---|---|
DigiKey Part Number | 490-GCM155L8EH333KE07DTR-ND - Tape & Reel (TR) 490-GCM155L8EH333KE07DCT-ND - Cut Tape (CT) 490-GCM155L8EH333KE07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155L8EH333KE07D |
Description | CAP CER 0.033UF 50V X8L 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.17240 | $8.62 |
100 | $0.14780 | $14.78 |
500 | $0.10510 | $52.55 |
1,000 | $0.09205 | $92.05 |
2,500 | $0.07843 | $196.07 |
5,000 | $0.07022 | $351.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06235 | $623.50 |
20,000 | $0.05298 | $1,059.60 |
30,000 | $0.05267 | $1,580.10 |
50,000 | $0.05231 | $2,615.50 |
70,000 | $0.05134 | $3,593.80 |
100,000 | $0.04959 | $4,959.00 |
120,000 | $0.04876 | $5,851.20 |
240,000 | $0.04715 | $11,316.00 |