
GCM155L81E103KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155L81E103KA37DTR-ND - Tape & Reel (TR) 490-GCM155L81E103KA37DCT-ND - Cut Tape (CT) 490-GCM155L81E103KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155L81E103KA37D |
Description | CAP CER 10000PF 25V X8L 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155L81E103KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.16940 | $8.47 |
| 100 | $0.14470 | $14.47 |
| 500 | $0.10276 | $51.38 |
| 1,000 | $0.09003 | $90.03 |
| 2,500 | $0.07662 | $191.55 |
| 5,000 | $0.06858 | $342.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05365 | $536.50 |
| 20,000 | $0.05305 | $1,061.00 |
| 30,000 | $0.05273 | $1,581.90 |
| 50,000 | $0.05184 | $2,592.00 |
| 70,000 | $0.05005 | $3,503.50 |
| 100,000 | $0.04833 | $4,833.00 |
| 120,000 | $0.04751 | $5,701.20 |
| 240,000 | $0.04721 | $11,330.40 |

