
GCM155C71A684ME38D | |
---|---|
DigiKey Part Number | 490-GCM155C71A684ME38DTR-ND - Tape & Reel (TR) 490-GCM155C71A684ME38DCT-ND - Cut Tape (CT) 490-GCM155C71A684ME38DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155C71A684ME38D |
Description | CAP CER 0.68UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155C71A684ME38D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53500 | $5.35 |
50 | $0.37040 | $18.52 |
100 | $0.32100 | $32.10 |
500 | $0.23528 | $117.64 |
1,000 | $0.21173 | $211.73 |
2,500 | $0.18482 | $462.05 |
5,000 | $0.16861 | $843.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13235 | $1,323.50 |
20,000 | $0.13110 | $2,622.00 |
30,000 | $0.13046 | $3,913.80 |
50,000 | $0.12972 | $6,486.00 |
70,000 | $0.12928 | $9,049.60 |
100,000 | $0.12831 | $12,831.00 |
120,000 | $0.12666 | $15,199.20 |
240,000 | $0.12110 | $29,064.00 |
250,000 | $0.12081 | $30,202.50 |