
GCM1555G1HR50BA16D | |
---|---|
DigiKey Part Number | 490-GCM1555G1HR50BA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1HR50BA16DCT-ND - Cut Tape (CT) 490-GCM1555G1HR50BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1HR50BA16D |
Description | CAP CER 0.5PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43600 | $4.36 |
50 | $0.30300 | $15.15 |
100 | $0.26100 | $26.10 |
500 | $0.19098 | $95.49 |
1,000 | $0.16958 | $169.58 |
2,500 | $0.14702 | $367.55 |
5,000 | $0.13346 | $667.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12477 | $1,247.70 |
20,000 | $0.11544 | $2,308.80 |
30,000 | $0.11076 | $3,322.80 |
50,000 | $0.10559 | $5,279.50 |
70,000 | $0.10256 | $7,179.20 |
100,000 | $0.09965 | $9,965.00 |
120,000 | $0.09827 | $11,792.40 |
240,000 | $0.09363 | $22,471.20 |
250,000 | $0.09339 | $23,347.50 |