
GRM155R61A564ME15D | |
---|---|
DigiKey Part Number | 490-GRM155R61A564ME15DTR-ND - Tape & Reel (TR) 490-GRM155R61A564ME15DCT-ND - Cut Tape (CT) 490-GRM155R61A564ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A564ME15D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.56 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A564ME15D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.65700 | $6.57 |
50 | $0.45980 | $22.99 |
100 | $0.39910 | $39.91 |
500 | $0.29888 | $149.44 |
1,000 | $0.26809 | $268.09 |
2,500 | $0.23559 | $588.98 |
5,000 | $0.21603 | $1,080.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21623 | $2,162.30 |
20,000 | $0.21013 | $4,202.60 |
30,000 | $0.19524 | $5,857.20 |
50,000 | $0.18038 | $9,019.00 |
70,000 | $0.17186 | $12,030.20 |
100,000 | $0.16765 | $16,765.00 |
120,000 | $0.16566 | $19,879.20 |
240,000 | $0.15895 | $38,148.00 |
250,000 | $0.15859 | $39,647.50 |