
GCM1555G1H220JA16D | |
---|---|
DigiKey Part Number | 490-GCM1555G1H220JA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H220JA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H220JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H220JA16D |
Description | CAP CER 22PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H220JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33800 | $3.38 |
50 | $0.22880 | $11.44 |
100 | $0.19670 | $19.67 |
500 | $0.13912 | $69.56 |
1,000 | $0.12192 | $121.92 |
2,500 | $0.09997 | $249.93 |
5,000 | $0.09694 | $484.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07128 | $712.80 |
20,000 | $0.07052 | $1,410.40 |
30,000 | $0.07013 | $2,103.90 |
50,000 | $0.06967 | $3,483.50 |
70,000 | $0.06940 | $4,858.00 |
100,000 | $0.06914 | $6,914.00 |
120,000 | $0.06901 | $8,281.20 |
240,000 | $0.06575 | $15,780.00 |
250,000 | $0.06556 | $16,390.00 |