
GCJ31CR73A682KXJ3L | |
---|---|
DigiKey Part Number | 490-GCJ31CR73A682KXJ3LTR-ND - Tape & Reel (TR) 490-GCJ31CR73A682KXJ3LCT-ND - Cut Tape (CT) 490-GCJ31CR73A682KXJ3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR73A682KXJ3L |
Description | CAP CER 6800PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR73A682KXJ3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.47800 | $14.78 |
50 | $1.07560 | $53.78 |
100 | $0.95330 | $95.33 |
500 | $0.74670 | $373.35 |
1,000 | $0.68299 | $682.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.64329 | $1,286.58 |
4,000 | $0.59938 | $2,397.52 |
6,000 | $0.57740 | $3,464.40 |
10,000 | $0.55300 | $5,530.00 |
14,000 | $0.53401 | $7,476.14 |
20,000 | $0.52512 | $10,502.40 |
24,000 | $0.51426 | $12,342.24 |
48,000 | $0.49679 | $23,845.92 |
50,000 | $0.49563 | $24,781.50 |