
GCM1555G1H150JA16D | |
---|---|
DigiKey Part Number | 490-GCM1555G1H150JA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H150JA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H150JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H150JA16D |
Description | CAP CER 15PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27200 | $2.72 |
50 | $0.18440 | $9.22 |
100 | $0.15720 | $15.72 |
500 | $0.11244 | $56.22 |
1,000 | $0.09870 | $98.70 |
2,500 | $0.08423 | $210.57 |
5,000 | $0.07554 | $377.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06977 | $697.70 |
20,000 | $0.06379 | $1,275.80 |
30,000 | $0.06079 | $1,823.70 |
50,000 | $0.05748 | $2,874.00 |
70,000 | $0.05554 | $3,887.80 |
100,000 | $0.05368 | $5,368.00 |
120,000 | $0.05280 | $6,336.00 |
240,000 | $0.04983 | $11,959.20 |
250,000 | $0.04967 | $12,417.50 |