
GCM1555G1H121FA16D | |
---|---|
DigiKey Part Number | 490-GCM1555G1H121FA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H121FA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H121FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H121FA16D |
Description | CAP CER 120PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42000 | $4.20 |
50 | $0.28980 | $14.49 |
100 | $0.25030 | $25.03 |
500 | $0.18276 | $91.38 |
1,000 | $0.16209 | $162.09 |
2,500 | $0.14034 | $350.85 |
5,000 | $0.12727 | $636.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11886 | $1,188.60 |
20,000 | $0.11623 | $2,324.60 |
30,000 | $0.10037 | $3,011.10 |
70,000 | $0.09746 | $6,822.20 |
100,000 | $0.09465 | $9,465.00 |
120,000 | $0.09332 | $11,198.40 |
240,000 | $0.08885 | $21,324.00 |
250,000 | $0.08861 | $22,152.50 |