
GCM2165C2A162FA16D | |
---|---|
DigiKey Part Number | 490-GCM2165C2A162FA16DTR-ND - Tape & Reel (TR) 490-GCM2165C2A162FA16DCT-ND - Cut Tape (CT) 490-GCM2165C2A162FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A162FA16D |
Description | CAP CER 1600PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A162FA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.06200 | $10.62 |
50 | $0.76060 | $38.03 |
100 | $0.66930 | $66.93 |
500 | $0.51466 | $257.33 |
1,000 | $0.46708 | $467.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44013 | $1,760.52 |
8,000 | $0.36657 | $2,932.56 |
12,000 | $0.35622 | $4,274.64 |
20,000 | $0.34821 | $6,964.20 |
28,000 | $0.33946 | $9,504.88 |
40,000 | $0.33104 | $13,241.60 |
48,000 | $0.32705 | $15,698.40 |
96,000 | $0.31767 | $30,496.32 |
100,000 | $0.31290 | $31,290.00 |