
GRM31C5C2J472JWA3L | |
---|---|
DigiKey Part Number | 490-GRM31C5C2J472JWA3LTR-ND - Tape & Reel (TR) 490-GRM31C5C2J472JWA3LCT-ND - Cut Tape (CT) 490-GRM31C5C2J472JWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2J472JWA3L |
Description | CAP CER 4700PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2J472JWA3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.26600 | $22.66 |
50 | $1.68980 | $84.49 |
100 | $1.51250 | $151.25 |
500 | $1.21342 | $606.71 |
1,000 | $1.12113 | $1,121.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.06604 | $2,132.08 |
4,000 | $1.00226 | $4,009.04 |
6,000 | $0.97032 | $5,821.92 |
10,000 | $0.92818 | $9,281.80 |
14,000 | $0.90403 | $12,656.42 |
20,000 | $0.89435 | $17,887.00 |
24,000 | $0.87868 | $21,088.32 |
48,000 | $0.85316 | $40,951.68 |
50,000 | $0.85147 | $42,573.50 |