
GRM1887U1A303JA01J | |
---|---|
DigiKey Part Number | 490-GRM1887U1A303JA01JTR-ND - Tape & Reel (TR) 490-GRM1887U1A303JA01JCT-ND - Cut Tape (CT) 490-GRM1887U1A303JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1A303JA01J |
Description | CAP CER 30000PF 10V U2J 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.07000 | $10.70 |
50 | $0.76880 | $38.44 |
100 | $0.67580 | $67.58 |
500 | $0.48206 | $241.03 |
1,000 | $0.47120 | $471.20 |
2,500 | $0.42118 | $1,052.95 |
5,000 | $0.39072 | $1,953.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34837 | $3,483.70 |
20,000 | $0.32002 | $6,400.40 |
30,000 | $0.31872 | $9,561.60 |
50,000 | $0.30825 | $15,412.50 |
70,000 | $0.30174 | $21,121.80 |
100,000 | $0.29549 | $29,549.00 |
120,000 | $0.29415 | $35,298.00 |
240,000 | $0.28253 | $67,807.20 |
250,000 | $0.28200 | $70,500.00 |