
GCM1555C1HR75BA16D | |
---|---|
DigiKey Part Number | 490-GCM1555C1HR75BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR75BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR75BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR75BA16D |
Description | CAP CER 0.75PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR75BA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
50 | $0.22820 | $11.41 |
100 | $0.19620 | $19.62 |
500 | $0.14172 | $70.86 |
1,000 | $0.12497 | $124.97 |
2,500 | $0.11985 | $299.62 |
5,000 | $0.10592 | $529.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09159 | $915.90 |
20,000 | $0.08268 | $1,653.60 |
30,000 | $0.07904 | $2,371.20 |
50,000 | $0.07776 | $3,888.00 |
70,000 | $0.07266 | $5,086.20 |
100,000 | $0.07039 | $7,039.00 |
120,000 | $0.06932 | $8,318.40 |
240,000 | $0.06571 | $15,770.40 |
250,000 | $0.06552 | $16,380.00 |